Molex KK 396 Series Straight Through Hole Pin Header, 3 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 161-9301
- Mfr. Part No.:
- 41791-0833
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 161-9301
- Mfr. Part No.:
- 41791-0833
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
Note
Stock number 670-3118 is a 3 way with circuit 2 voided.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Series | KK 396 |
Pitch | 3.96mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 41791 |
Current Rating | 7.0A |
Voltage Rating | 250.0 V |