Phoenix Contact SPTAF 1/ 7-3.5-EL Series Angled Through Hole PCB Terminal Block, 7 Contact(s), 3.5 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 65 units)*

PHP9,651.20

(exc. VAT)

PHP10,809.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
65 - 65PHP148.48PHP9,651.20
130 - 130PHP140.879PHP9,157.14
195 - 195PHP129.053PHP8,388.45
260 - 260PHP118.219PHP7,684.24
325 +PHP110.501PHP7,182.57

*price indicative

Sponsored
Pick Your Perk: 12% Savings or a 12-pc Hex Key Set
RS Stock No.:
151-1313
Mfr. Part No.:
1862097
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/ 7-3.5-EL

Current

16A

Pitch

3.5mm

Number of Contacts

7

Number of Rows

2

Orientation

Angled

Mount Type

Through Hole

Standards/Approvals

No

Voltage

160V

PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 7, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Finger-operated release button for very convenient operation

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy