HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 34 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-4715
- Mfr. Part No.:
- M80-5103442
- Manufacturer:
- HARWIN
Bulk discount available
Price Each (In a Tube of 6)**
PHP759.905
(exc. VAT)
PHP851.094
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tube** |
---|---|---|
6 - 24 | PHP759.905 | PHP4,559.43 |
30 + | PHP683.915 | PHP4,103.49 |
**price indicative
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick