HARTING Har Flex Series Straight Surface Mount Male Connector, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 744-596
- Mfr. Part No.:
- 15110686601000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP92,866.46
(exc. VAT)
PHP104,010.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP92,866.46 |
*price indicative
- RS Stock No.:
- 744-596
- Mfr. Part No.:
- 15110686601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 1.27mm | |
| Number of Contacts | 68 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 1.27mm | ||
Number of Contacts 68 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The HARTING General-purpose male connector designed for internal and external device connectivity. The Har-Flex connector offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.
Features & Benefits
Male contact gender ensures reliable electrical connections
Copper alloy contact material provides excellent conductivity
Gold over palladium-nickel and tin plating enhances corrosion resistance
Liquid crystal polymer housing offers durability and thermal stability
Mating pin length of 4 mm facilitates secure connections
Maximum operating temperature of 125 °C supports high-performance applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Surface mount type allows for easy integration into PCBs
68 contacts provide flexibility for various applications
RoHS compliant, ensuring adherence to environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What is the pitch of the connector?
The pitch of the connector is 1.27 mm.
Related links
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
