HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 738-029
- Mfr. Part No.:
- 09185266911
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP28,215.82
(exc. VAT)
PHP31,601.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP28,215.82 | PHP282.158 |
*price indicative
- RS Stock No.:
- 738-029
- Mfr. Part No.:
- 09185266911
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.
Features & Benefits
Male connector offers a secure connection for PCB to cable applications
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports efficient power transmission
26 contacts provide ample connectivity options for complex circuits
Angled orientation optimises space utilisation on PCBs
Copper alloy construction ensures excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Thermoplastic resin (PBT) housing provides mechanical strength and thermal stability
Complies with IEC 60603-13 standards for reliable performance
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
