Molex PCB Header
- RS Stock No.:
- 533-245
- Mfr. Part No.:
- 395221002
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-245
- Mfr. Part No.:
- 395221002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Current | 15A | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Distrelec Product Id | 304-54-697 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Current 15A | ||
Standards/Approvals No | ||
Voltage 300 V | ||
Distrelec Product Id 304-54-697 | ||
- COO (Country of Origin):
- CN
Related links
- Molex PCB Header
- Molex PCB Header for use with Board-to-Board, Power
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded

