Molex 203389 Series Vertical Surface Mount PCB Header, 36 Contact(s), 0.6mm Pitch, 4 Row(s)

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
198-543
Mfr. Part No.:
203389-0363
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

203389

Pitch

0.6mm

Number of Contacts

36

Number of Rows

4

Body Orientation

Vertical

Mounting Type

Surface Mount

COO (Country of Origin):
JP
The Molex Board to Board Receptacle features a quad row design with a 0.175mm pitch, specifically designed for board to board applications. It comes in black resin and offers a durability of up to 30 mating cycles. The metal components are made from copper alloy with gold plating for both mating and termination. The receptacle is constructed from liquid crystal polymer, ensuring reliability in various electronic setups.

PCB retention
Temperature range from 40° to +85°C
Eu RoHS
REACH SVHC
Low halogen