Phoenix Contact Connector Kit Containing SMD Male Connectors
- RS Stock No.:
- 558-075
- Mfr. Part No.:
- 1337143
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 280 units)*
PHP72,439.92
(exc. VAT)
PHP81,132.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP72,439.92 | PHP258.714 |
*price indicative
- RS Stock No.:
- 558-075
- Mfr. Part No.:
- 1337143
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Kit | |
| Product Type | PCB Connector Kit | |
| Kit Contents | SMD Male Connectors | |
| Standards/Approvals | UL 94 V0, IEC 60512-5-2:2002-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-4-1:2003-05, cUL Recognised Approval ID: E118976-20230317, UL Recognised Approval ID: E118976-20230317 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Kit | ||
Product Type PCB Connector Kit | ||
Kit Contents SMD Male Connectors | ||
Standards/Approvals UL 94 V0, IEC 60512-5-2:2002-02, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-4-1:2003-05, cUL Recognised Approval ID: E118976-20230317, UL Recognised Approval ID: E118976-20230317 | ||
The Phoenix Contact SMD male connector, part of the FR 1.27/.-MV 3.25 series, is engineered to facilitate seamless high-speed data transmission. This innovative product accommodates up to 50 positions and is designed with a 1.27 mm pitch, making it a superior choice for diverse electronic applications. Its robust construction supports a nominal current of 2.2 A and a test voltage of 840 V AC, ensuring reliable performance in various conditions. With gold-plated contact points, this connector promotes stable signal transmission while enhancing durability. This component signifies a milestone in connector technology, providing designers with new possibilities for their projects.
Robust design enhances flexibility for different components
Gold plating on contact points ensures long-lasting performance
Supports fast data transmission rates up to 12 Gbps
Moisture sensitive level rated MSL 1 for reliable soldering
Versatile for both board-to-board and wire-to-board applications
Includes design-in support with MCAD/ECAD data
Offers exceptional insulation resistance for added safety
Durability tested for 500 insertion and withdrawal cycles

