Phoenix Contact Connector Kit Containing SMD Male Connectors

Subtotal (1 pack of 280 units)*

PHP71,430.28

(exc. VAT)

PHP80,001.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP71,430.28PHP255.108

*price indicative

RS Stock No.:
557-722
Mfr. Part No.:
1337142
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Kit Type

Connector Kit

Kit Contents

SMD Male Connectors

Standards/Approvals

IEC 60112, cUL Recognised Approval ID: E118976-20230317, RoHS, IEC 60068-2-82/JEDEC JESD 201, REACH, UL 94 V0, CHINA RoHS, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-4-1:2003-05, IEC 60512-5-2:2002-02, UL Recognised Approval ID: E118976-20230317

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector is designed to support high-speed data transmission, maximising design flexibility for your electronic projects. With a nominal current of 2.2 A and a robust build featuring a pitch of just 1.27 mm, this connector ensures reliable connections in space-constrained environments. Its dual-row configuration and linear pad geometry facilitate precise alignment on PCBs, making installation straightforward. Enhanced with gold plating for superior signal integrity, this connector guarantees long-lasting performance under various operational conditions. Whether for board-to-board or wire-to-board applications, it represents a perfect integration of versatility and efficiency, catering to modern technological demands. Your design possibilities are expanded with features designed to streamline the development process and ensure data integrity in high-speed applications.

Offers high-speed data transmission rates of up to 12 Gbps

Constructed to support currents up to 2.2 A

Designed with a linear pad geometry for easy PCB integration

Gold-plated contacts provide durable and stable connections

Accommodates varying numbers of positions from 6 to 100

Soldering processes are simplified with guidelines for reflow soldering

Features a moisture-sensitive level rating of MSL 1 for assembly considerations

Complies with WEEE/RoHS directives, ensuring compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy