Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 492-854
- Mfr. Part No.:
- 1337018
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
PHP125,879.97
(exc. VAT)
PHP140,985.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP125,879.97 | PHP224.786 |
*price indicative
- RS Stock No.:
- 492-854
- Mfr. Part No.:
- 1337018
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact FR 1.27/50-FH is a high-performance SMD female connector designed for robust applications in the electronics sector. This connector stands out due to its remarkable specifications, featuring a nominal current rating of 2.2 A and a test voltage of 500 V AC. Its space-efficient design allows for a 1.27 mm pitch across 50 positions, making it ideal for high-density connections. The component is crafted from high-quality materials, ensuring long-lasting durability and dependable signal transmission. With compliance to WEEE/RoHS standards, it reflects a commitment to eco-friendly practices while retaining high performance. The connector supports advanced data transmission rates of up to 12 Gbps, catering to modern technology demands. The FR 1.27/50-FH provides design-in support and customised simulations to enhance data integrity, making it an essential choice for device developers seeking reliability and flexibility in their designs.
Offers high-speed data transmission capabilities
Robust design accommodates high-density connections
Features gold-plated contacts for improved signal stability
Designed to facilitate easy SMD soldering for efficient assembly
Moisture Sensitive Level 1 ensures reliability during handling
Supports customer-specific simulations for enhanced design accuracy
Durable construction withstands various environmental challenges
Compact dimensions enable versatile application possibilities
Compliant with international standards for enhanced safety
Backed by extensive testing for quality assurance
Robust design accommodates high-density connections
Features gold-plated contacts for improved signal stability
Designed to facilitate easy SMD soldering for efficient assembly
Moisture Sensitive Level 1 ensures reliability during handling
Supports customer-specific simulations for enhanced design accuracy
Durable construction withstands various environmental challenges
Compact dimensions enable versatile application possibilities
Compliant with international standards for enhanced safety
Backed by extensive testing for quality assurance
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Containing SMD Female Connectors
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- Phoenix Contact 8/ 32-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 52-FH, FP 0 Containing SMD Female Connector
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw

