Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- RS Stock No.:
- 286-5470
- Mfr. Part No.:
- FLHPC136T01
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 5000 units)*
PHP12,250.00
(exc. VAT)
PHP13,700.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | PHP2.45 | PHP12,250.00 |
| 25000 + | PHP2.042 | PHP10,210.00 |
*price indicative
- RS Stock No.:
- 286-5470
- Mfr. Part No.:
- FLHPC136T01
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Socket Contact | |
| For Use With | FLH Series | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | Minitek | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Accessory Type Crimp Socket Contact | ||
For Use With FLH Series | ||
Material Copper | ||
Standards/Approvals No | ||
Series Minitek | ||
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
