Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-736
- Mfr. Part No.:
- 1821096
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP30,331.36
(exc. VAT)
PHP33,971.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,331.36 | PHP151.657 |
*price indicative
- RS Stock No.:
- 638-736
- Mfr. Part No.:
- 1821096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Actuating Element: Liquid Crystal Polymer, Housing: Liquid Crystal Polymer, Contact: Copper Alloy | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19920306, IEC 60068-2-70:1995-12, IEC 60-1:1-11, CHINA RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, EU REACH, IEC 60512-5-1:2002-02, EU RoHS, IEC 60512-13-2:2006-02, DIN 50018:2013-05, IEC 60512-3-1:2002-02, VDE report with production monitoring Approval ID: 40042258, IEC 60664-1:2007-04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Actuating Element: Liquid Crystal Polymer, Housing: Liquid Crystal Polymer, Contact: Copper Alloy | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19920306, IEC 60068-2-70:1995-12, IEC 60-1:1-11, CHINA RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, EU REACH, IEC 60512-5-1:2002-02, EU RoHS, IEC 60512-13-2:2006-02, DIN 50018:2013-05, IEC 60512-3-1:2002-02, VDE report with production monitoring Approval ID: 40042258, IEC 60664-1:2007-04 | ||
The Phoenix Contact PCB Connector embodies the pinnacle of reliability and ease-of-use in electrical connections, specifically designed for applications requiring robust performance in a compact size. The connector integrates advanced push-in spring connection technology, enabling fast and tool-less installation while maintaining a secure and stable electrical contact. Its sophisticated design caters to industry standards, ideal for various sectors including automation and industrial electronics.
Compatible with a range of conductor types for flexibility in applications
Designed without a locking mechanism to simplify connector handling
Compact dimensions optimise space utilisation in control cabinets
Compliance with international standards ensuring reliable performance

