Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-731
- Mfr. Part No.:
- 1809271
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP5,736.25
(exc. VAT)
PHP6,424.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,736.25 | PHP114.725 |
*price indicative
- RS Stock No.:
- 638-731
- Mfr. Part No.:
- 1809271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | EN 60695-2-12, IEC 60664-1:2007-04, cULus Recognised Approval ID:E60425-19930525, EN 60695-2-13, IEC 61984, VDE ID:40050648, CSA ID:13631, IEC 60695-2-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals EN 60695-2-12, IEC 60664-1:2007-04, cULus Recognised Approval ID:E60425-19930525, EN 60695-2-13, IEC 61984, VDE ID:40050648, CSA ID:13631, IEC 60695-2-12 | ||
The Phoenix Contact PCB Connector, from the MSTBC series, exemplifies robust engineering designed for efficiency and reliability in various electronic applications. Catering to intricate connectivity needs, it features a nominal cross section of 2.5 mm² and supports a nominal current of 12 A. With its direct mounting capability, it effortlessly ensures dependable connections between conductors and printed circuit boards. The vibrant green colour not only enhances visibility but also adds to aesthetic appeal.
Robust construction ensures durability in challenging environments
Crimp connection method streamlines assembly for efficient production
Compatible with COMBICON connectors for enhanced interoperability
Designed to withstand a wide operating temperature range

