Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

PHP14,305.82

(exc. VAT)

PHP16,022.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,305.82PHP286.116

*price indicative

Bag the Deal of the Season
RS Stock No.:
638-730
Mfr. Part No.:
1808721
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper, Polyamide

Standards/Approvals

VDE, IEC 60999-1, IEC 60512-13-2, EN 60695-2-12, cULus Recognised, IEC 60068-2-82, IEC 60068-2-70, IEC 60112, IEC 61984, IEC 60512-9-1, JEDEC JESD 201, EN 60695-2-13, ISO 6988, IEC 60664-1, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-6, EN 60695-10-2, IEC 60512-13-5, UL 94 V0, IEC 60068-2-27

The Phoenix Contact PCB Connector exemplifies innovation in connecting technology. With a robust design and a nominal cross section of 2.5 mm², this connector integrates seamlessly into various applications. The unique push-in spring connection method ensures ease of use, allowing for quick and tool-free installation while maintaining secure connections.

Offers a compact footprint with dimensions optimised for effective space utilization

Incorporates snap in locking for added connection security

Features a flexible conductor connection accommodating a range of wire sizes

Resilient to mechanical stress ensuring durability under challenging conditions