Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

PHP40,469.50

(exc. VAT)

PHP45,325.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP40,469.50PHP809.39

*price indicative

Bag the Deal of the Season
RS Stock No.:
638-709
Mfr. Part No.:
1828401
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Copper Alloy, Polyamide

Standards/Approvals

IEC 60999-1:1999-11, EN 60695-2-12, cULus Recognised Approval ID:E60425-20110128, EN 60695-10-2, VDE ID:40011723, ISO 6988:1985-02, IEC 60068-2-70:1995-12, CSA ID:13631, IEC 60068-2-6:2007-12, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-13-2:2006-02, IEC 60112, IEC 60512-9-1:2010-03, UL 94 V0, EN 60695-2-13

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies superior engineering with its robust design and innovative features tailored for various industrial applications. Designed for seamless integration, it offers exceptional reliability and performance, making it an ideal solution for complex connections within control cabinets and automation systems. Featuring a practical screw connection with tension sleeve, this product ensures a secure fit and reliable electrical contact. Its green housing not only provides aesthetic alignment with environmental standards but also caters to stringent industry requirements.

WEEE and RoHS compliance ensures adherence to environmental standards

Versatile use across multiple industries facilitates broader application

Optimised design allows for seamless integration within existing systems

Flexible conductor connections cater to both rigid and flexible wires

Tightening torque specification ensures reliable and consistent connections

Tested against rigorous mechanical and environmental specifications