Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-527
- Mfr. Part No.:
- 1809792
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP13,597.70
(exc. VAT)
PHP15,229.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,597.70 | PHP271.954 |
*price indicative
- RS Stock No.:
- 638-527
- Mfr. Part No.:
- 1809792
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | EN 60695-2-13, UL 94 V0, EN 60695-2-12, cULus Recognised E60425-19930525, IEC 61984, IEC 60112, CSA 13631, IEC 60664-1:2007-04, VDE 40050648, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals EN 60695-2-13, UL 94 V0, EN 60695-2-12, cULus Recognised E60425-19930525, IEC 61984, IEC 60112, CSA 13631, IEC 60664-1:2007-04, VDE 40050648, EN 60695-10-2 | ||
The Phoenix Contact PCB Connector is meticulously designed for reliable and efficient electrical connectivity in various applications. Combining robust engineering with user-centric design, this product features a nominal current rating of 12 A and a rated voltage of 320 V, ensuring its suitability for demanding environments. The green, PA-insulated housing contributes to its durability while providing excellent flammability protection under UL 94 V0 standards. With a unique crimp connection method, this connector simplifies installation and ensures solid electrical contact.
Ambient temperature range allows operation in extreme conditions
Compatible with a variety of accessories for tailored configurations
Supports a wide range of conductor cross section sizes for flexibility
Streamlined installation process reduces assembly time and effort

