Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

PHP15,233.91

(exc. VAT)

PHP17,061.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP15,233.91PHP304.678

*price indicative

Bag the Deal of the Season
RS Stock No.:
638-486
Mfr. Part No.:
1081107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Light Grey

Material

Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate, Housing: Polyamide

Standards/Approvals

IEC 60512-1-2:2002-02, IEC 60664-1:2007-04, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-3-1:2002-02, IEC 60512-13-5:2006-02, EN 60695-2-12, VDE approval of drawings Approval ID: 40045764, UL 94 V0, IEC 60-1:1-11, ISO 6988:1985-02, cULus Recognised Approval ID: E60425-20150613, IEC 60512-1-1:2002-02, EN 60695-2-13, IEC 60512-5-1:2002-02

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector has a nominal cross-section of 2.5 mm² and comes in a light grey colour. It supports a nominal current of 8 A and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a socket-type connection. This connector features 4 potentials, 2 rows, and 4 positions, providing a total of 4 connections. It belongs to the HSCPSP 2.5-.. product range and has a pitch of 5 mm. The connection method used is a push-in spring connection.

Intuitive operation due to colour coded actuating push button

Operation and conductor connection from one direction enable integration into front of device

Quick and convenient testing using integrated test option

User friendly front connection plug for high contact densities