Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 638-237
- Mfr. Part No.:
- 1015458
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,571.37
(exc. VAT)
PHP7,359.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,571.37 | PHP65.714 |
*price indicative
- RS Stock No.:
- 638-237
- Mfr. Part No.:
- 1015458
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, ISO 6988:1985-02, IEC 60512-5-1:2002-02, VDE approval of drawings Approval ID: 40048497, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, cULus Recognised Approval ID: E60425-20101209, IEC 60512-9-1:2010-03, UL 94, IEC 60068-2-6:2007-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON PTSM | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, ISO 6988:1985-02, IEC 60512-5-1:2002-02, VDE approval of drawings Approval ID: 40048497, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, cULus Recognised Approval ID: E60425-20101209, IEC 60512-9-1:2010-03, UL 94, IEC 60068-2-6:2007-12 | ||
The Phoenix Contact PCB Connector is specifically engineered to deliver reliable performance in compact applications. Designed with a nominal current of 6 A, it ensures stable connections even in challenging environments. The enticing white colour is not only aesthetically pleasing but also stable under various operational conditions. With a robust crimp connection method and a pitch of 2.5 mm, this connector simplifies the assembly process while ensuring secure connections. It's built to meet rigorous standards, making it suitable for diverse applications across multiple industries.
Efficient crimp connection method reduces assembly time
Compatible with a range of flexible conductor cross sections
Suitable for various applications across multiple sectors
Eco friendly design complying with EU RoHS directives

