Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-202
- Mfr. Part No.:
- 1942604
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP18,824.18
(exc. VAT)
PHP21,083.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,824.18 | PHP188.242 |
*price indicative
- RS Stock No.:
- 638-202
- Mfr. Part No.:
- 1942604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050079 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050079 | ||
The Phoenix Contact PCB Connector is designed to enhance efficiency in your electrical connections. With a nominal cross-section of 2.5 mm², it features a push-in spring connection that allows for rapid installation without the need for extra tools. The device is manufactured in a striking green hue, providing both aesthetic appeal and clear visibility in any application. Its 16 A nominal current rating and 320 V rated voltage ensure reliable performance suitable for various industrial environments.
Offers a reliable connection with stable long term contact force
Designed for easy and quick testing with built in test options
Compliant with international safety and environmental standards

