Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-167
- Mfr. Part No.:
- 1341278
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,867.20
(exc. VAT)
PHP5,451.26
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,867.20 | PHP97.344 |
*price indicative
- RS Stock No.:
- 638-167
- Mfr. Part No.:
- 1341278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Crimp Contact | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals DIN EN 61984:999 | ||
RoHS Status: Exempt
The Phoenix Contact PCB Connector, part of the innovative DD31PC series, stands out for its exceptional performance and reliability in various industrial applications. Designed to facilitate crimp connections, it features a robust construction with two rows and ten positions, ensuring efficient space utilisation and high packing density. Its black colour finish combined with a rated current of 8 A and voltage of 160 V makes it suitable for diverse electric configurations.
Facilitates efficient crimp connections with a wide range of conductor cross section compatibility
Packed in cardboard promoting streamlined storage and distribution
Features a durable construction ensuring longevity in challenging environments
Supports a diverse selection of crimp contacts for tailored connectivity solutions

