Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-158
- Mfr. Part No.:
- 1340388
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,302.97
(exc. VAT)
PHP8,179.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,302.97 | PHP146.059 |
*price indicative
- RS Stock No.:
- 638-158
- Mfr. Part No.:
- 1340388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Crimp Contact | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | DIN EN 61984:999 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals DIN EN 61984:999 | ||
The Phoenix Contact PCB Connector represents a harmonious blend of compact design and robust functionality, tailored to meet the demanding standards of modern electrical applications. Ideal for automated assembly processes, it features a crimp connection method that ensures a secure and reliable interface. With a nominal current rating of 8 A and a rated voltage of 160 V, this connector shines in environments where space is at a premium without compromising electrical performance.
Durable construction compliant with DIN EN 61984 standards
Designed for automated assembly processes to enhance efficiency
Versatile use across a range of electrical applications
Offers excellent performance under various environmental conditions

