Phoenix Contact Crimp Contact for use with Wire-to-Board Connectors
- RS Stock No.:
- 610-059
- Mfr. Part No.:
- 1340905
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP2,889.00
(exc. VAT)
PHP3,235.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,889.00 | PHP57.78 |
*price indicative
- RS Stock No.:
- 610-059
- Mfr. Part No.:
- 1340905
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Contact | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Black | |
| Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Crimp Contact | ||
For Use With Wire-to-Board Connectors | ||
Colour Black | ||
Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector is designed to offer robust connections for a variety of electronic applications. With a sleek black housing and crimp connection method, this product ensures ease of installation while maintaining secure electrical contact. Engineered for superior performance, it supports a nominal current of 8 A and a rated voltage of 160 V, making it suitable for a wide range of operational environments. The innovative snap-in locking mechanism provides optimal stability, preventing accidental disconnections during operation.
Snap in locking mechanism enhances connection stability
Compliance with stringent EU RoHS environmental standards
High quality materials ensure long lasting performance

