Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2334
- Distrelec Article No.:
- 302-52-221
- Mfr. Part No.:
- 8056501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
PHP16,763.51
(exc. VAT)
PHP18,775.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,763.51 |
*price indicative
- RS Stock No.:
- 270-2334
- Distrelec Article No.:
- 302-52-221
- Mfr. Part No.:
- 8056501
- Manufacturer:
- Fellowes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Width | 37.4in | |
| Depth | 4.49in | |
| Height | 23.23in | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Width 37.4in | ||
Depth 4.49in | ||
Height 23.23in | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes platinum series dual arm has powerful flexibility with dual USB connectivity to keep devices within easy reach. It has gas spring adjustment for a comfortable workspace to reduce your risk of eye, neck and back strain.
Independently tested to meet ergonomic requirements
Fly through tasks with dual screen working
Related links
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm
