Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm
- RS Stock No.:
- 270-2325
- Distrelec Article No.:
- 302-52-216
- Mfr. Part No.:
- 8044001
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
PHP6,723.17
(exc. VAT)
PHP7,529.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from May 27, 2026
- Plus 1 unit(s) shipping from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,723.17 |
*price indicative
- RS Stock No.:
- 270-2325
- Distrelec Article No.:
- 302-52-216
- Mfr. Part No.:
- 8044001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 8kg | |
| Supported Number of Displays | 2 | |
| Depth | 11.02cm | |
| Standards/Approvals | EN ISO 9241-5 | |
| Width | 15.35cm | |
| Height | 35.63cm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 8kg | ||
Supported Number of Displays 2 | ||
Depth 11.02cm | ||
Standards/Approvals EN ISO 9241-5 | ||
Width 15.35cm | ||
Height 35.63cm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Fellowes stackable dual monitor arm is designed for quick adjustment, creating a comfortable workspace that reduces the risk of eye, neck, and back strain. Simplify your setup with our range of freestanding monitor arms.
Quick Adjustment: Enables easy and swift adjustments for ergonomic positioning, helping to reduce muscle strain and improve workplace comfort.
Ergonomic Compliance: Independently tested to meet ergonomic standards, ensuring healthy and secure use.
Dual Screen Work: Enhance your productivity by using two screens simultaneously, facilitating multitasking and optimizing your workspace organization.
Choose the Fellowes stackable dual monitor arm and transform your workspace into an ergonomic and productive environment.
Related links
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm 1 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Hama Monitor Arm 2 Supported Display(s) Extension Arm
- Durable Monitor Arm 2 Supported Display(s) Extension Arm
