- RS Stock No.:
- 803-9832
- Mfr. Part No.:
- 380A973
- Manufacturer:
- Seaward
Discontinued product
- RS Stock No.:
- 803-9832
- Mfr. Part No.:
- 380A973
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Apollo 500 PAT Tester Pro Bundle (UK)
The Apollo 500 PAT tester offers a complete solution to PAT testing to the IET 4th Edition Code of Practice as well as remote data transfer, USB upload and download and an electrical risk assessment tool to help determine risk-based retest periods.
The Apollo 500 tester is an advanced downloading PAT tester built for speed, accuracy and reliability of results with an on board memory for 10000 complete test records
Apollo 500 PAT Tester Pro Bundle is supplied with: Test n Tag Pro lightweight protable printer, Test n Tag printer labels x 4, Bluetooth barcode scanner, Apollo kit carry case
Apollo 500 PAT Tester Pro Bundle is supplied with: Test n Tag Pro lightweight protable printer, Test n Tag printer labels x 4, Bluetooth barcode scanner, Apollo kit carry case
Key Features
High definition colour display
Store 10000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Built in electrical risk assessment tool with suggested retest period calculator
User configurable tests for non-electrical tests and inspections e.g. fire extinguishers and PPE
Store 10000 appliance records
Remote data transfer from field to office
Bluetooth connectivity
Built in electrical risk assessment tool with suggested retest period calculator
User configurable tests for non-electrical tests and inspections e.g. fire extinguishers and PPE
Electrical Test Functions
Low current earth continuity test guaranteeing accurate measurement (patent pending)
Point to point testing (earth continuity and insulation resistance)
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test
Point to point testing (earth continuity and insulation resistance)
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
RCD test
Power socket test
Specifications
Attribute | Value |
---|---|
Tester Type | PAT Tester Kit |
Testing Method | Automatic |
Download | Yes |
Power Source | Battery, Mains |
Weight | 1.5kg |
Height | 100mm |
Length | 230mm |
Maximum Supply Voltage | 253V ac |
Model Number p | Apollo 500 Pro Bundle UK |
Minimum Supply Voltage | 207V ac |
Width | 150mm |