Metrel MI 3309 BT Portable Appliance Tester, Class I, Class II Test Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8203
Mfr. Part No.:
MI3309BT
Manufacturer:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Tester Type

PAT Tester

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Power Source

Battery, Mains

Model Number p

MI 3309 BT

Battery Type

AA (NiMH/NiCd)

Battery Life

10 h

Dimensions

80 x 140 x 230mm

Weight

1.2kg

Height

230mm

Length

80mm

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Width

140mm

Non Compliant

COO (Country of Origin):
SI

MI3309BT Portable Appliance Tester


MI 3309 BT DeltaGT is both a battery and mains powered multifunctional instrument for testing the electrical safety of portable electrical equipment. Due to dual power capability of MI 3309, the instrument can perform tests found on larger, heavier machines (e.g. differential leakage, touch leakage, power consumption testing). While still maintaining a lightweight portable design. The handling and use of the instrument is clear due to the graphical LCD screen with backlight, two PASS / FAIL LED indicators and HELP screens for each measurement. Built-in Bluetooth technology enables support of aPAT, revolutionary Portable Appliance Testing software tool. An Android device with the aPAT application creates flexibility by serving as a link between PAT tester, QR code scanner and / or QR code printer. The application also uses a smartphone's built in camera as a barcode reader.

Features and Benefits


Graphic LCD with backlight
Support for aPAT android application
Bluetooth communication with QR printer, barcode scanner and PC via aPAT android application
Built-in real-time clock
QR and bar-coding system for quick test code selection and identification of device under test
Programmable limits for PASS / FAIL evaluation
Fully compatible with Metrel PATLink PRO PC software package, included in standard set (download, view, print and export of test results)
Optional PC SW PATLink PRO Plus (advanced test result analysis and professional test report creation)
Portable and lightweight design
Rechargeable battery powered instrument with built-in charging circuit
The instrument can operate from mains power or batteries
Mobile
Simple and easy to use
Fast & accurate
Complete safety testing

Typical Applications


Professional portable appliance testing
General portable appliance testing
Multi-location portable appliance testing