GILGEN Muller & Weigert 5740000000 Panel Printer

Unavailable
RS will no longer stock this product.
RS Stock No.:
478-0564
Mfr. Part No.:
5740000000
Manufacturer:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Paper Width

80mm

Resolution

8 dpmm

Cutout Height

68mm

Cutout Width

138mm

COO (Country of Origin):
DK

GILGEN Muller & Weigert Thermal Graphics Printer


The GILGEN Muller & Weigert thermal graphics printer has a thermal line printing mechanism, prints alphanumeric text or graphics. It has a resolution of 8dpmm. This has an easy-to-use, built-in configuration menu using two front keys. It is enabled with an easy to mount, DIN standard housing with a bezel size of 144mm x 72 mm. This printer is widely applicable in industrial automation and control.

Features and Benefits


Choice of many language character sets, including IBM international
Hinged front panel for easy paper roll replacement
Large 16kB input buffer for rapid data transfer
Multi-standard opto-isolated RS 232, RS 422, RS 485 or TTY serial interface
Operating temperature ranges between 0 °C and 45°C
Out-of-paper alarm LED
Paper-out indication
Print interval timer adjustable from 10 seconds to 24 hours
Prints up to 48 alphanumeric characters per line (standard-mode)
Uses ’document proof’ thermal paper with 10 years storage life

Certifications


CAT III >150V =300V rating
CE certified
EN 55011, class A
EN 55022, class B
EN 60529
EN 61000–4–2
EN 61000–4–3
EN 61000–4–4
EN 61010–1:2001
IP50 rated
IP64 rated (optional protection cover)
VDE 0470 approved