- RS Stock No.:
- 178-5733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Paper Width | 58mm | |
| Resolution | 8 dots/mm, 576 dots/line | |
| Cutout Height | 125mm | |
| Cutout Width | 132mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Paper Width 58mm | ||
Resolution 8 dots/mm, 576 dots/line | ||
Cutout Height 125mm | ||
Cutout Width 132mm | ||
- COO (Country of Origin):
- CN
RS Pro Thermal Line Panel Printer – Ultra High Speed
This RS PRO panel mount printer features a Seiko brand fixed head thermal line printer mechanism with a guillotine auto-cutter and anti-blockage design. It also has a large paper capacity. It has an electrical rating of 24VDC/2A and an RS232 + USB Interface.
This printer has a resolution of 8dpmm with 576 dots per line. Effective printing width 72mm. Print speed 170mm/s.
This printer has a resolution of 8dpmm with 576 dots per line. Effective printing width 72mm. Print speed 170mm/s.
Features and Benefits
Partial/full auto-cut
Simple drop-in easy paper loading for operational efficiencies
Data input is USB 2.0 full-speed, RS-232 serial
Compact dimensions; Height 132mm, of 125.5mm, depth 87mm
Paper width is 79.5mm (+/- 0.5mm)
Reliable long-life expectancy of MCBF 1 million lines.
Robust, stylish design that is easily embedded into many devices.
Applications
Receipt printing
Medical/Healthcare equipment
POS Receipt printing
OEM Machines
Test and measurement
Partial/full auto-cut
Simple drop-in easy paper loading for operational efficiencies
Data input is USB 2.0 full-speed, RS-232 serial
Compact dimensions; Height 132mm, of 125.5mm, depth 87mm
Paper width is 79.5mm (+/- 0.5mm)
Reliable long-life expectancy of MCBF 1 million lines.
Robust, stylish design that is easily embedded into many devices.
Applications
Receipt printing
Medical/Healthcare equipment
POS Receipt printing
OEM Machines
Test and measurement


