- RS Stock No.:
- 195-9147
- Mfr. Part No.:
- EPAXPGM0
- Manufacturer:
- Red Lion
Discontinued product
- RS Stock No.:
- 195-9147
- Mfr. Part No.:
- EPAXPGM0
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The EPAX is a versatile display that can increase productivity by offering the plant floor or production area a large visual display of their current status. Whether your measurement is rate, count, or time, the EPAX can satisfy your requirement. The EPAX accepts various digital inputs through the use of input modules (MPAX) which allow the unit to adapt to most any application. The MPAX Modules offer the same features as our highly successful PAX Series Panel Meters. Additional plug-in option cards can add alarms, analog output, and communication/ bus capabilities, making the EPAX a truly Intelligent Panel Meter.
Large LED Display Readable To 180 Feet
Various Digital Input Modules:Count and Rate Inputclock/Timerserial Slave
Various Output Option Modules
Programmable User Inputs
Universal AC Powered (85 To 250 VAC)
Crimson 2 Programming Software
Various Digital Input Modules:Count and Rate Inputclock/Timerserial Slave
Various Output Option Modules
Programmable User Inputs
Universal AC Powered (85 To 250 VAC)
Crimson 2 Programming Software
Specifications
Attribute | Value |
---|---|
Accessory Type | Programming Remote |
For Use With | EPAX |