Siemens Protection Pocket For Use With Thermostats and Sensors
- RS Stock No.:
- 636-537
- Mfr. Part No.:
- ALT-SB150 / BPZ:ALT-SB150
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,375.02
(exc. VAT)
PHP1,540.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,375.02 |
*price indicative
- RS Stock No.:
- 636-537
- Mfr. Part No.:
- ALT-SB150 / BPZ:ALT-SB150
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel Meter Accessory | |
| Accessory Type | Protection Pocket | |
| For Use With | Thermostats and Sensors | |
| Series | ALT-SB | |
| Standards/Approvals | AL:N/ECCN:N, RoHS since 01.04.2006, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel Meter Accessory | ||
Accessory Type Protection Pocket | ||
For Use With Thermostats and Sensors | ||
Series ALT-SB | ||
Standards/Approvals AL:N/ECCN:N, RoHS since 01.04.2006, WEEE | ||
- COO (Country of Origin):
- DE
The Siemens Protection pocket crafted from nickel-plated brass, designed for secure sensor installation in industrial environments. It features a G½ inch connection thread and is rated for Nominal Pressure 10 bar, ensuring reliable performance under demanding conditions. Designed for seamless integration into industrial systems, it enhances sensor longevity by providing robust shielding against environmental stressors.
Suited for water conforming to DIN and non aggressive media
Lightweight design
It facilitate quick mounting and removal of thermostats and sensors
Related links
- Siemens Protection Module For Use With Thermostats And Sensors
- Siemens Galvanised 240 mm Length
- Siemens Temperature Control Accessory ALT-C001 / BPZ:ALT-C001, For Use With RAK And RAZ Series
- Siemens SENTRON Protection Module for use with 5SY
- Siemens Expansion Module For Use With 7KM PAC3200/4200
- Eaton NAS Protection Module
- PULS Output Module PISA11 Series
- Schneider Electric Protection Module, ABL8 Series
