- RS Stock No.:
- 185-9495
- Mfr. Part No.:
- 53317 48mmx50m
- Manufacturer:
- Tesa
Discontinued product
- RS Stock No.:
- 185-9495
- Mfr. Part No.:
- 53317 48mmx50m
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
Product Details
Tesa® 53317 PV01 is a low tensile, economical fiberglass reinforced filament tape, with an aggressive high shear resistant adhesive system.
Applications
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Splicing of furniture backboards for folding and transportation
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Splicing of furniture backboards for folding and transportation
Specifications
Attribute | Value |
---|---|
Backing Material | BOPP, Glass Fibre |
Width | 48mm |
Length | 50m |
Thickness | 0.095mm |
Elongation at Break | 5% |
Tensile Strength | 190N/cm |
Model Number | 53317 |