RS PRO Transparent RS PRO Masking Tape 75 mm x 60 m
- RS Stock No.:
- 677-038
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP344.12
(exc. VAT)
PHP385.41
(inc. VAT)
Add 9 units to get free delivery
In Stock
- 406 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP344.12 |
*price indicative
- RS Stock No.:
- 677-038
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 75 mm | |
| Length | 60m | |
| Thickness | 0.041mm | |
| Colour | Transparent | |
| Trade Name | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 75 mm | ||
Length 60m | ||
Thickness 0.041mm | ||
Colour Transparent | ||
Trade Name RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The RS Pro High quality packing tape with rubber adhesive is designed for sealing cardboard packages in the office, warehouse and home. It features a high strength BOPP film backing and a high performance adhesive system that ensures secure and reliable packaging for various applications.
Transparent color
Hot melt adhesive
Ideal for office work and warehouses


