RS PRO Transparent RS PRO Packing Tape 48mm x 60 m

N

Subtotal (1 unit)*

PHP469.59

(exc. VAT)

PHP525.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP469.59

*price indicative

Bag the Deal of the Season
RS Stock No.:
677-037
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

48mm

Length

60m

Thickness

0.041mm

Colour

Transparent

Trade Name

RS PRO

Standards/Approvals

No

COO (Country of Origin):
PL
The RS Pro High quality packing tape with rubber adhesive is designed for sealing cardboard packages in the office, warehouse and home. It features a high strength BOPP film backing and a high performance adhesive system that ensures secure and reliable packaging for various applications.

Transparent color

Hot melt adhesive

Ideal for office work and warehouses