- RS Stock No.:
- 270-8868
- Mfr. Part No.:
- PS20B-XL
- Manufacturer:
- DuPont
Available for back order.
Price 1 Box of 50
PHP18,162.63
(exc. VAT)
PHP20,342.15
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP18,162.63 | PHP363.253 |
*price indicative |
- RS Stock No.:
- 270-8868
- Mfr. Part No.:
- PS20B-XL
- Manufacturer:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The DuPont ProShield 20 white hooded coverall has stitched external seams and elasticated wrists. It is a chemical protective clothing under the Category III, Type 5 and 6.
•Certified according to Regulation (EU) 2016/425
•Nylon zipper with flap
•Nylon zipper with flap
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Hooded | Yes |