- RS Stock No.:
- 202-0623
- Mfr. Part No.:
- VP.COMB2-MPB
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 202-0623
- Mfr. Part No.:
- VP.COMB2-MPB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Facom VP.COMB2 medium size overall is made up of 100% cotton. It has an elasticated waistband at back and two lower double pockets.
Weight 210g
Two full length YKK zips
One chest pocket and one mobile phone pocket
Ruler and cargo pocket
Two full length YKK zips
One chest pocket and one mobile phone pocket
Ruler and cargo pocket
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Black/Red |
Style | Overall |
Reusable/Disposable | Reusable |
Gender | Unisex |
Chest Size | 42in |
Inside Leg | 42in |