Portwest Navy, Flame Resistant 8000000.00 mm
- RS Stock No.:
- 750-096
- Mfr. Part No.:
- BIZ1NVRXXL
- Manufacturer:
- Portwest
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,600.97
(exc. VAT)
PHP5,153.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,600.97 |
*price indicative
- RS Stock No.:
- 750-096
- Mfr. Part No.:
- BIZ1NVRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Number of Pockets | 6 | |
| Standards/Approvals | CE | |
| Material | 100% Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 80cm | |
| Closure Type | Stud | |
| Length | 8000000.00mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Number of Pockets 6 | ||
Standards/Approvals CE | ||
Material 100% Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 80cm | ||
Closure Type Stud | ||
Length 8000000.00mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is Ideal for offering complete protection to workers exposed to heat. its generous fit ensures comfort, allowing the wearer to move freely, while providing ample storage space for tools and equipment. equipped with a rule pocket, concealed mobile phone pocket, and chest pockets, it offers practical utility alongside certified safety features for high-temperature work environments.
Includes concealed stud front for easy access
Chest pockets with stud closure
Supports stud adjustable cuffs for a secure fit
Includes rule pocket for easy tool storage
Radio loop for easy clipping of a radio
Provides concealed phone pocket for secure storage
Includes 6 pockets for ample storage
Certified to CE CAT III standards
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Navy, Flame Resistant 8000000.00 mm
- Portwest Navy, Flame Resistant 8500000.00 mm
- Portwest Navy, Flame Resistant 8150000.00 mm
- Portwest Khaki, Flame Resistant 8000000.00 mm
- Portwest Red, Flame Resistant 8000000.00 mm
- Portwest Black, Flame Resistant 8000000.00 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
