- RS Stock No.:
- 793-3825
- Manufacturer:
- ISO-TECH
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP80,941.52
(exc. VAT)
PHP90,654.50
(inc. VAT)
Units | Per Unit |
1 + | PHP80,941.52 |
- RS Stock No.:
- 793-3825
- Manufacturer:
- ISO-TECH
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ISO-TECH IDS2000A Series Visual Persistence DSO
These ISO-TECH Visual Persistence digital storage oscilloscopes provide 2 MegaPoints of record length, Waveform Search and Segmented Memory functions as standard features. They have the capability to faithfully demonstrate waveforms of complex and obscure signals. Events of interest can be captured and saved into the Segmented Memory, which can be divided into 2048 sections for observation (while the irrelevant waveforms can be ignored). This optimises memory use. Under Waveform Search mode, after the input signal is triggered, the scope is able to Search and Mark the waveform sections, which comply with user-defined search condition and threshold level within the whole memory. The user can at the same time rapidly and efficiently navigate all the waveforms using the Zoom Window and Play/Pause button. Accessories available separately include: Ethernet & SVGA Output 793-3840 ; GPIB Interface 793-3843 ; DDS Function Generator 793-3847 ; Logic Analyzer Module, 8 channel 793-3856 ; Logic Analyzer Module, 16 channel 793-3859 . Connecting an ISO-TECH IDS-2000A Series DSO with ISO-TECH arbitrary function generator AFG-1125 ( 817-2248 ) or AFG-1225 ( 817-2241 ) creates a compact 5-in-1 multi-functional test system including oscilloscope, logic analyzer, digital voltage meter, function generator and power supply.
2GSa/s real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate (ETSR)
2 MegaPoints maximum record length
8-inch 800x600 high-resolution TFT LCD display
1mV/div to 10V/div of vertical range
1ns/div to 100s/div of time base range
80,000 wfm/s of waveform update rate
Built-in Segmented Memory and Waveform Search functions
Zoom Window and Play/Pause
36 automatic measurement functions
2 MegaPoints maximum record length
8-inch 800x600 high-resolution TFT LCD display
1mV/div to 10V/div of vertical range
1ns/div to 100s/div of time base range
80,000 wfm/s of waveform update rate
Built-in Segmented Memory and Waveform Search functions
Zoom Window and Play/Pause
36 automatic measurement functions
Specifications
Attribute | Value |
---|---|
Bandwidth | 200MHz |
Digital/Analogue | Digital |
Oscilloscope Type | Digital Storage |
Series | IDS-2000 |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1 ns/div, 100 ms/div |
Screen Size | 8in |
Sample Rate Random | 2 G samples/s |
Record Length | 2M points |
Length | 380mm |
Dimensions | 380 x 145 x 220mm |
Weight | 4.2kg |
Vertical Resolution | 8 bit |
Height | 220mm |
Maximum Time Base | 100s/div |
Safety Category Voltage | 300V |
Safety Category | CAT I 300 V |
Rise Time | 1.75ns |
Safety Category Level | CAT I |