Fluke 190 ScopeMeter 190 II Series, 500MHz Handheld Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 773-3577
- Mfr. Part No.:
- FLUKE-190-502/UK
- Manufacturer:
- Fluke
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP583,092.00
(exc. VAT)
PHP653,063.04
(inc. VAT)
- RS Stock No.:
- 773-3577
- Mfr. Part No.:
- FLUKE-190-502/UK
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Interface | USB | |
| Sample Rate Random | 5 Gsps | |
| Screen Size | 6in | |
| Series | 190 II | |
| Record Length | 30000points/ch | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Life | 7 h | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 190 x 70 x 265mm | |
| Display Type | LCD | |
| Rise Time | 0.7ns | |
| Safety Category | CAT IV 600V | |
| Maximum Time Base | 4s/div | |
| Weight | 2.2kg | |
| Battery Type | Rechargeable Lithium-Ion | |
| Vertical Resolution | 8 bit | |
| Power Source | Battery, Mains | |
| Maximum Vertical Sensitivity | 100V/div | |
| Digital/Analogue | Digital | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Handheld | ||
Interface USB | ||
Sample Rate Random 5 Gsps | ||
Screen Size 6in | ||
Series 190 II | ||
Record Length 30000points/ch | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Life 7 h | ||
Minimum Time Base 1ns/div | ||
Dimensions 190 x 70 x 265mm | ||
Display Type LCD | ||
Rise Time 0.7ns | ||
Safety Category CAT IV 600V | ||
Maximum Time Base 4s/div | ||
Weight 2.2kg | ||
Battery Type Rechargeable Lithium-Ion | ||
Vertical Resolution 8 bit | ||
Power Source Battery, Mains | ||
Maximum Vertical Sensitivity 100V/div | ||
Digital/Analogue Digital | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Fluke ScopeMeter Oscilloscope
The Fluke 190 II series, 2-channel, 500MHz is an RS calibrated scopemeter and has the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. It is designed for plant maintenance engineers and technicians. This scopemeter also features tough scopemeter test tools, which are feasible to use in harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. It is one test tool that tackles just about any troubleshooting task. This instrument includes a multimeter and its ScopeRecord ™ recording modes enable hands-free operation through Connect-and-View ™ triggering.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM
.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM
.
Features and Benefits
Rise time is 0.7ns
Two electrically isolated inputs
Fast sampling rate up to 5GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture for zooming into details
Dedicated 500 count digital multimeter
Connect-and-View continuous auto-trigger, single shot, pulse width and video triggering
ScopeRecord roll mode which capture waveform sample data for up to 48 hours
TrendPlot and trend measurement readings for up to 22 days
Advanced automatic measurements of power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
Handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature ranges between 0°C and 40°C (including batteries) or between 0°C and 50°C (without batteries)
Two electrically isolated inputs
Fast sampling rate up to 5GS/s with up to 200ps resolution
Deep memory of 10,000 samples per channel waveform capture for zooming into details
Dedicated 500 count digital multimeter
Connect-and-View continuous auto-trigger, single shot, pulse width and video triggering
ScopeRecord roll mode which capture waveform sample data for up to 48 hours
TrendPlot and trend measurement readings for up to 22 days
Advanced automatic measurements of power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
Handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature ranges between 0°C and 40°C (including batteries) or between 0°C and 50°C (without batteries)
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
IP51 rated
CAT IV 600V
CAT III 1000V
CAT IV 600V
CAT III 1000V

