- RS Stock No.:
- 678-4000
- Mfr. Part No.:
- PMS211A
- Manufacturer:
- PMK
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 678-4000
- Mfr. Part No.:
- PMS211A
- Manufacturer:
- PMK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PMK Passive Probes
A range of high performance miniature passive probes with BNC connector or 4 mm plugs to suit several instrumants. All probes are equipped with spring loaded needle sharp tips. Two sizes of spring tip are available along with a solid unsprung tip. Basic probe accessories are provided with each probe, or are available as replacement kits.
CeramcoreTM Hybrid Probe
Coaxial Design
Interchangable spring tips 0.8 or 0.38 mm diam
Coaxial Design
Interchangable spring tips 0.8 or 0.38 mm diam
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 150MHz |
Connector Type | BNC |
Model Number p | PMS211A |
Safety Category Level | CAT II |
Safety Category Voltage | 300V |
Series | PMS |
Safety Category | CAT II 300V |
Rise Time | 2.4ns |