Keysight Technologies High Sensitivity Current Probe for Use with 4000 X-, 3000T X-, 6000 X- Series Oscilloscopes
- RS Stock No.:
- 286-4637
- Mfr. Part No.:
- N7026A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP620,901.91
(exc. VAT)
PHP695,410.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP620,901.91 |
*price indicative
- RS Stock No.:
- 286-4637
- Mfr. Part No.:
- N7026A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | High Sensitivity Current Probe | |
| Product Type | Current Probe | |
| For Use With | 4000 X-, 3000T X-, 6000 X- Series Oscilloscopes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type High Sensitivity Current Probe | ||
Product Type Current Probe | ||
For Use With 4000 X-, 3000T X-, 6000 X- Series Oscilloscopes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies high sensitivity clamp-on current probe is ideal for capturing transient current signals, such as those found in high frequency digital circuits, ICs, motor controllers, in switching power supplies, inverters, and current amplifiers driving inductive loads.
Wide bandwidth DC to 150 MHz
High sensitivity down to 1 mA/div
Lower current measurement capability with high signal to noise ratio
Note
Manufacturers Warranty
