Chauvin Arnoux MTX1032-C Oscilloscope Probe, Differential Type, 50MHz, 1/10 mVpp, 1/100 mVpp, less than 10 mVpp, BNC
- RS Stock No.:
- 231-1461
- Mfr. Part No.:
- MTX1032-C
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 231-1461
- Mfr. Part No.:
- MTX1032-C
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Metrix MTX 1032-C differential probe is essential tools for viewing signals not referenced to earth on analogue or digital oscilloscopes. It can be used separately or hooked up to MTX oscilloscopes. It enable the oscilloscopes to display signals in differential mode up to 600 V / CAT III. Its casing is specially designed to be stackable with the SCOPE in at BOX models.
It has banana leads
It has 50 MHz bandwidth and 7 ns rise time
It has 50 MHz bandwidth and 7 ns rise time
Specifications
Attribute | Value |
---|---|
Probe Type | Differential |
Attenuation | 1/10 mVpp, 1/100 mVpp, less than 10 mVpp |
Bandwidth | 50MHz |
Maximum Common Mode Input Voltage | 600V |
Connector Type | BNC |
Model Number p | MTX1032-C |