Keysight Technologies DP000 Oscilloscope Probe, Differential, High Voltage Type, 400, 250:1, 500:1, Hook Clip Connector
- RS Stock No.:
- 202-1424
- Mfr. Part No.:
- DP0001A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 202-1424
- Mfr. Part No.:
- DP0001A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies is a 400 MHz high-voltage differential probe has with 2 kV main isolated or 1 kV CAT III rating designed for making accurate high-voltage power measurement required for WBG power device, power converter or motor drive.
Temperatures ranging from -40 ºC to +85 ºC
Specifications
Attribute | Value |
---|---|
Probe Type | Differential, High Voltage |
Attenuation | 250:1, 500:1 |
Bandwidth | 400 |
Connector Type | Hook Clip |
Model Number p | DP000 |