- RS Stock No.:
- 830-3423
- Mfr. Part No.:
- PVA3324NPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 830-3423
- Mfr. Part No.:
- PVA3324NPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | MOSFET |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 100µs |
Maximum Input Current | 25 mA dc |
Isolation Voltage | 4000 Vrms |
Typical Fall Time | 110µs |