- RS Stock No.:
- 264-1244
- Mfr. Part No.:
- PS9031-Y-F3-AX
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 264-1244
- Mfr. Part No.:
- PS9031-Y-F3-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics provides an optically coupled isolator containing a GaAlAs LED on the input side and a photodiode, a signal processing circuit and power MOSFETs on the output side on one chip.
Long creepage distance
Large peak output current
High-Speed switching
Large peak output current
High-Speed switching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | IGBT Gate Drive, MOSFET |
Maximum Forward Voltage | 1.75V |
Number of Channels | 1 |
Number of Pins | 5 |