- RS Stock No.:
- 186-4434
- Mfr. Part No.:
- PS8502L3-AX
- Manufacturer:
- Renesas Electronics
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 2)
PHP165.60
(exc. VAT)
PHP185.47
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP165.60 | PHP331.20 |
10 - 18 | PHP142.56 | PHP285.12 |
20 - 38 | PHP127.58 | PHP255.16 |
40 + | PHP122.54 | PHP245.08 |
*price indicative |
- RS Stock No.:
- 186-4434
- Mfr. Part No.:
- PS8502L3-AX
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PS8502, PS8502L1, PS8502L2 and PS8502L3 are 8-pin high speed photocouplers containing a GaAIAs LED on input side and a PN photodiode and a high speed amplifier transistor on output side on one chip. The PS8502 is in a plastic DIP (Dual In-line Package) with 8 mm creepage distance product. The PS8502L1 is lead bending type for long creepage distance. The PS8502L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS8502L3 is lead bending type (Gull-wing) for surface mounting.
Long creepage distance (8 mm MIN.: PS8502L1, PS8502L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High supply voltage (VCC = 35 V MAX.)
High speed response (tPHL, tPLH = 0.8 μs MAX.)
High isolation voltage (BV = 5 000 Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High supply voltage (VCC = 35 V MAX.)
High speed response (tPHL, tPLH = 0.8 μs MAX.)
High isolation voltage (BV = 5 000 Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 2.2V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 0.35µs |
Maximum Input Current | 16 mA |
Isolation Voltage | 5 kVrms |
Minimum Current Transfer Ratio | 15% |
Typical Fall Time | 0.22µs |