- RS Stock No.:
- 878-0511
- Mfr. Part No.:
- 62C2222-02-060C
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0511
- Mfr. Part No.:
- 62C2222-02-060C
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 26.98mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Connector |
Maximum Operating Speed | 100rpm |
Current Rating | 50 mA @ 5 V dc |