- RS Stock No.:
- 878-0454
- Mfr. Part No.:
- 26GSD45-01-1-AJS
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0454
- Mfr. Part No.:
- 26GSD45-01-1-AJS
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
26 Series Mechanical Encoders
Adjustable stop switches with rotation that is continuous or limited by means of two supplied stainless steel stop pins.
Supplied with shaft and panel seals
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 4 Bit Binary, BCD Output, Gray Code, Hexadecimal Code, Octal Code, Quadrature Code |
Shaft Diameter | 3.18 mm |
Shaft Length | 15.88mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |