- RS Stock No.:
- 789-9488
- Mfr. Part No.:
- EM14A1D-C24-L032N
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 789-9488
- Mfr. Part No.:
- EM14A1D-C24-L032N
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
EM14 Series 14 mm Rotary Optical Encoder w/Switch
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.
HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 32 |
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 3.17 mm |
Mounting Hole Diameter | 1.73mm |
Shaft Length | 19.05mm |
Mounting Type | Through Hole |
Shaft Style | Flat |
Termination Style | Axial PC Pin |
Maximum Operating Speed | 120rpm |