Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36 V 36 V 8-Pin SSOP-8

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

PHP35,492.00

(exc. VAT)

PHP39,752.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 2000PHP17.746PHP35,492.00
4000 - 4000PHP15.084PHP30,168.00
6000 +PHP13.576PHP27,152.00

*price indicative

RS Stock No.:
248-4276
Mfr. Part No.:
NJM2903CV-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Comparator

Comparator Type

Voltage

Mount Type

Surface

Package Type

SSOP-8

Output Type

Open Collector

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Minimum Supply Voltage

36V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.55mm

Standards/Approvals

JEDEC MO-187-DA

Length

4.9mm

Series

NJM2903C/NJM2903CA

Supply Current

1mA

Automotive Standard

No

The New Japan Radio consist of two independent voltage comparators that are designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Single Supply Operation

Open Collector Output