Midas Red Passive matrix OLED Display TAB I2C, Parallel, SPI Interface
- RS Stock No.:
- 819-5121
- Mfr. Part No.:
- MCOT21605AX-ERM
- Manufacturer:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5121
- Mfr. Part No.:
- MCOT21605AX-ERM
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Viewing Area Dimensions | 58.22 x 13.52mm | |
| Matrix Type | Passive | |
| Display Colours | Red | |
| Contrast Ratio | >10000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | I2C, Parallel, SPI | |
| Dimensions | 68.5 x 17.5 x 2.0mm | |
| Depth | 2.0mm | |
| Height | 17.5mm | |
| Maximum Operating Temperature | +85°C | |
| Viewing Area Width | 58.22mm | |
| Width | 68.5mm | |
| Viewing Area Height | 13.52mm | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Viewing Area Dimensions 58.22 x 13.52mm | ||
Matrix Type Passive | ||
Display Colours Red | ||
Contrast Ratio >10000:1 | ||
Driver Mounting TAB | ||
Interface Ports I2C, Parallel, SPI | ||
Dimensions 68.5 x 17.5 x 2.0mm | ||
Depth 2.0mm | ||
Height 17.5mm | ||
Maximum Operating Temperature +85°C | ||
Viewing Area Width 58.22mm | ||
Width 68.5mm | ||
Viewing Area Height 13.52mm | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Midas Character OLED Displays, TAB
The character TAB organic light emitting displays (OLED), from Midas Displays, are available in a range of colours on a black background (negative mode). These passive technology OLEDs have a wide temperature range of -40 to 80 °C, very low power consumption and a wide viewing angle of 175°. They are an ideal, drop-in replacement for standard LCD character modules as the Midas TAB OLEDs have a comparable footprint to LCD character displays. With 5x8 dot matrix characters, the TAB OLEDs are available 16 and 20 character formats. The OLED devices also offer 4 font sets including English/Japanese, West European, Scandinavian European, and Cyrillic (Russian).
Standard interface
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C
Multi European font set
Connector type: 33 way FF 0.7mm P
Driver/controller: SSD1311
Operating temperature: -40 to 85°C
Midas Character PMOLED Displays
